What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 21-1-11

Knob, Vernier, 15, 10, 1/4 in., 0.922 in., 1-13/16 in., Satin Chrome
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 21-1-11.

RS (Formerly Allied Electronics)

Datasheet3 pages16 years ago
Datasheet1 page22 years ago

Farnell

Inventory History

3 month trend:
+15.33%

Descriptions

Descriptions of Vishay 21-1-11 provided by its distributors.

KNOB, VERNIER, 15, 10, 1/4 IN., 0.922 IN., 1-13/16 IN., SATIN CHROME
Diameter 46.02mm 15 Turn Dial Satin Chrome
COUNTING DIAL, ANALOG, 15 TURN; For Use With:0.375" Dia Potentiometers; Accessory Type:Counting Dial; External Depth:25.4mm; External Diameter:46mm; Fixing Hole Diameter:2.42mm; Material:Satin chrome, black markings; No. of Turns:15; Panel Cut-out Diameter:14.27mm; Series:21; Temp, Op. Max:85°C; Temp, Op. Min:-20°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21 1 11
  • 21111