Vishay 20VLS20-R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.02uF, Through Hole Mount
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 20VLS20-R.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages14 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-17.56%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVX06035G223ZAT2A
SMD Multilayer Ceramic Capacitor, 0.022 uF, 50 V, 0603 [1608 Metric], -20%, +80%, Y5V, 1.6 mm
Multilayer Ceramic Capacitor, Cc Series, 0.022 - F, +80%, -20%, Y5v, 16 V, 0402 [1005 Metric]
0805 22 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
50V 22nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02016G223ZAT2A
6.3V 22nF Y5V -20%~+80% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05F223ZO5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 22nF, Surface Mount, 0402 inch

Descriptions

Descriptions of Vishay 20VLS20-R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.02uF, Through Hole Mount
Cap Ceramic Single Suppression X2 0.02uF 400VAC Y5V -20% to 80% (18.3 X 3.8mm) Radial Disc 9.5mm 125C Bulk
CERAMIC CAPACITOR 0.02UF, 400V, Y5V, +80,-20%, RADIAL
CERAMIC CAPACITOR 0.02UF, 400V, Y5V, +80; CERAMIC CAPACITOR 0.02UF, 400V, Y5V, +80,-20%, RADIAL; Capacitance:20000pF; Product Range:20VL Series; Capacitance Tolerance:± 20%; Suppression Class:X2; Voltage Rating X:400V; Voltage Rating Y:-; Operating Temperature Min:-30°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20VLS20R