KYOCERA AVX 02016G223ZAT2A

Capacitor SMD Ceramic 0201 Case 6.3Vdc Y5V Dielectric 22000pF +80/-20% ø7T/R"
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 02016G223ZAT2A.

IHS

Datasheet3 pages4 years ago

Garrett

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Multilayer Ceramic Capacitor, Cc Series, 0.022 - F, +80%, -20%, Y5v, 16 V, 0402 [1005 Metric]
50V 22nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05F223ZO5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 22nF, Surface Mount, 0402 inch
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX 02016G223ZAT2A provided by its distributors.

Capacitor SMD Ceramic 0201 Case 6.3Vdc Y5V Dielectric 22000pF +80/-20% ø7T/R"
0201 (0603Metric) ceramic capacitor 6.3V 0.022muF -20% +80% Y5V F
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Surface Mount, 0201
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.022µF; Capacitance Tolerance:+80, -20%; Voltage Rating:6.3V; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0201; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02016G223ZAT2A.