Vishay 20VLP10-R

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount
$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 20VLP10-R.

IHS

Datasheet5 pages5 years ago

element14 APAC

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-4.41%

CAD Models

Download Vishay 20VLP10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupC0603C104M3VACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0603
Yageo GroupC0805C104M5VACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0805
Yageo GroupC0805C104M4VACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.1uF, Surface Mount, 0805
Surface Mount Ceramic Multilayer Capacitor 0.1uF 20% Y5V 50V 0603 Paper T/R
25V 100nF Y5V ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06033G104MAT2A
25V 100nF Y5V 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Vishay 20VLP10-R provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 400VAC Y5V 20% (23.9 X 6.1mm) Radial 9.5mm Bulk
Avnet Japan
Cap Ceramic Single Suppression X2 0.1uF 400VAC Y5V 20% (24.1 X 5.8mm) Radial Disc 9.5mm 125C Bulk
CAPACITOR CERAMIC 0.1UF, 400V, Y5V, 20%, RAD
CERAMIC CAPACITOR 0.1UF, 400V, Y5V, 20%,; CERAMIC CAPACITOR 0.1UF, 400V, Y5V, 20%, RADIAL; Capacitance:0.1µF; Product Range:20VL Series; Capacitance Tolerance:± 20%; Suppression Class:X2; Voltage Rating X:400V; Voltage Rating Y:-; Packaging:Each; Capacitor Case Style:Disc

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20VLP10-R.
  • 20VLP10R