What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 1N4151W-E3-08

Rectifier Diode Small Signal Switching 75V 0.15A 4ns 2-Pin SOD-123 T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4151W-E3-08.

IHS

Datasheet5 pages8 years ago

TME

Inventory History

3 month trend:
-0.32%

CAD Models

Download Vishay 1N4151W-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.138
$ 0.138
Stock
151,956
179,412
179,412
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
50 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Small Signal Switching 75V 0.15A 2-Pin SOD-323 T/R
onsemi1N4448WS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
onsemi1N4148WS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
onsemi1N914BWS
Diode Ultra Fast Recovery Rectifier 75V 0.15A 2-Pin SOD-323F T/R
LL4151 Series 75 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80
Rectifier Diode Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R / DIODE GEN PURP 100V 150MA SOD123

Descriptions

Descriptions of Vishay 1N4151W-E3-08 provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.15A 4ns 2-Pin SOD-123 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
50V Single 1V@50mA 4ns 150mA SOD-123 Switching Diode ROHS
SWITCHING DIODE GENPURP SOD123
Diodes - General Purpose, Power, Switching Vr/75V Io/150mA
DIODE GEN PURP 50V 150MA SOD123
DIODE STANDARD 50V 150MA SOD123
Iout=150mA, , Vrev=50V, SOD-123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric