Vishay 16TTS08STRRPBF

Silicon Controlled Rectifier, 16A I(T)RMS, 10mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC
$ 2.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 16TTS08STRRPBF.

IHS

Datasheet7 pages17 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.34
$ 1.981
$ 1.981
Stock
25,891
63,885
63,885
Authorized Distributors
1
6
6
RMS Current (Irms)
-
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Hold Current
100 mA
150 mA
150 mA
Leakage Current
10 mA
-
-
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
D2PAK
TO-263-3
TO-263-3
Mount
Surface Mount
Surface Mount
Surface Mount
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-12-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-10-31
LTD Date2019-01-31

Descriptions

Descriptions of Vishay 16TTS08STRRPBF provided by its distributors.

Silicon Controlled Rectifier, 16A I(T)RMS, 10mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC
60mA 10V 200A 800V 500μA 2V D2PAK-2,TO-263-2 SMD mount
SCR, SMD-220, 800V, 16A, RoHS
Thyristors 800 Volt 16 Amp
Silicon Controlled Rectifier

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric