Vishay BZX55C22

Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C22.

IHS

Datasheet7 pages14 years ago
Datasheet6 pages0 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.055
$ 0.055
Stock
388,708
140,344
140,344
Authorized Distributors
1
2
2
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
-
22.05 V
22.05 V
Tolerance
-
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay BZX55C22 provided by its distributors.

Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
Diode Zener Single 22V 6% 500mW Automotive 2-Pin DO-35
Zener Diode Housing type: DO-35 Package: Axial Power dissipation: 500 mW Zener resistance: 55 Ohm Zener voltage: 22 V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 55 C22
  • BZX 55/C22
  • BZX55-C22
  • BZX55/C22