What’s new: Find the right parts faster with our redesigned experience

Learn more

Viking Tech WL05JTR36

General Purpose Inductor, 0.36uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech WL05JTR36.

IHS

Datasheet16 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.225
Stock
2,000
9,969
Authorized Distributors
1
6
Inductance
360 nH
360 nH
Tolerance
5 %
5 %
Current Rating
-
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.45 Ω
1.45 Ω
Q Factor
48
48
Test Frequency
100 MHz
250 MHz

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech WL05JTR36 provided by its distributors.

General Purpose Inductor, 0.36uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
WL Series 0805 360 nH ±5% Surface Mount Wirewound Chip Inductor
SMD Wire Wound Chip Inductor Automotive AEC-Q200
FIXED IND 360NH 300MA 1.45OHM SM

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC