What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VI-JW2-EX

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 9-Pin Half Brick
$ 359.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-JW2-EX.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 359.89
$ 309.288
Stock
12,839
95
Authorized Distributors
1
3
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
15 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VI J00 Series 50 W 18 to 36 V Input Isolated Output 24 V Half Brick DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Descriptions

Descriptions of Vicor VI-JW2-EX provided by its distributors.

Module DC-DC Single-Out 15V 5A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC DC CONVERTER 15V 75W
QORIQ 2XCPU 64-BIT ARM ARCH 1.

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-JW2EX