What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VI-HAM-CL

Harmonic Attenuation Module 85V to 264V 280V/365V Screw Mount/Through Hole 9-Pin
$ 594.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-HAM-CL.

IHS

Datasheet10 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+38.89%

Alternate Parts

Price @ 1000
$ 594.175
$ 810.13
$ 810.13
Stock
41,524
14,188
14,188
Authorized Distributors
4
4
4
Case/Package
-
Module
Module
Number of Pins
-
9
9
Number of Outputs
1
1
1
Min Input Voltage
85 V
85 V
85 V
Max Input Voltage
264 V
264 V
264 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
94 %
94 %
94 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vicor VI-HAM-CL provided by its distributors.

Harmonic Attenuation Module 85V to 264V 280V/365V Screw Mount/Through Hole 9-Pin
Attenuation Module For DC to DC Converter and Switching Regulator Module
AC-DC Power Factor Correction Module, 1 Output, 675W, Hybrid
ATTENUATOR FOR VICOR V375 SERIES

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US