What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VI-AIM-I1

AC-DC Unregulated Power Supply Module, 1 Output, 250W, Hybrid
$ 245.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-AIM-I1.

IHS

Datasheet4 pages8 years ago

Elcodis

Future Electronics

Inventory History

3 month trend:
-1.54%

Alternate Parts

Price @ 1000
$ 245.385
$ 191.77
$ 191.77
Stock
4,966
23,608
23,608
Authorized Distributors
4
1
1
Case/Package
Module
Module
Module
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
85 V
85 V
85 V
Max Input Voltage
264 V
264 V
264 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
-
-
-
Efficiency
97 %
97 %
97 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vicor VI-AIM-I1 provided by its distributors.

AC-DC Unregulated Power Supply Module, 1 Output, 250W, Hybrid
Universal AC Input Front End Module 85V to 264V 120V to 373V Screw Mount/Through Hole 9-Pin Half-Br
Universal AC Input Front End Module
Front End Module 9-Pin Half-Brick
MODULE FOR VICOR POWER SUPPLIES

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US