Vicor VI-2T3-CV

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
$ 802.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-2T3-CV.

IHS

Datasheet2 pages8 years ago

Elcodis

iiiC

CAD Models

Download Vicor VI-2T3-CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 802.59
$ 802.37
Stock
209,091
5,573
Authorized Distributors
1
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
160 V
160 V
Output Voltage
-
24 V
Output Current
-
30 A
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Booster Module, 1 Output, 150W, Hybrid
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VI-2T3-CV provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC DC CONVERTER 24V 150W
DC DC CONVERTER +/-5V 8W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-2T3CV
  • VI2T3CV