Vicor VI-251-EW

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Full Brick
$ 534.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-251-EW.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages9 years ago

iiiC

CAD Models

Download Vicor VI-251-EW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 534.445
$ 402.09
Stock
25,477
41,308
Authorized Distributors
2
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
200 V
200 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Booster Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of Vicor VI-251-EW provided by its distributors.

Module DC-DC Single-Out 12V 8.33A 100W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
IC MCU 8BIT 64KB FLASH 28SOIC
CONVERTER MOD DC/DC 12V 100W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-251EW
  • VI251EW