Vicor VI-250-EV

Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
$ 550.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-250-EV.

IHS

Datasheet2 pages8 years ago

Future Electronics

Elcodis

iiiC

CAD Models

Download Vicor VI-250-EV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 550.425
$ 476.765
$ 476.765
Stock
41,606
81,903
81,903
Authorized Distributors
2
3
3
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
100 V
100 V
100 V
Max Input Voltage
200 V
200 V
200 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
88 %
80 %
80 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

DC-DC Booster Module, 1 Output, 200W, Hybrid
DC-DC Booster Module, 1 Output, 200W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of Vicor VI-250-EV provided by its distributors.

Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
VI-200 Series 150 Vin 5 Vout 150 W Isolated DC/DC Converters
IC ADC 16BIT PIPELINED 64VQFN
DC DC CONVERTER 5V 150W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-250EV
  • VI250EV