What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VE-J5L-IW

Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 9-Pin Half Brick
$ 611.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-J5L-IW.

IHS

Datasheet7 pages8 years ago
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 611.9
$ 604.57
Stock
111
38,758
Authorized Distributors
2
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
200 V
200 V
Output Voltage
-
28 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Vicor VE-J5L-IW provided by its distributors.

Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
OCP,SCP 90% 3.57A 28V 1 200V 150V Fixed HALF-BRICK Through hole mounting
CONVERTER MOD DC/DC 28V 100W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US