Vicor VE-2WL-IV

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 9-Pin Full Brick
$ 1,081.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-2WL-IV.

IHS

Datasheet2 pages8 years ago

Future Electronics

CAD Models

Download Vicor VE-2WL-IV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1,081.9
$ 901.545
Stock
629
72,330
Authorized Distributors
1
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
28 V
Output Current
-
30 A
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Vicor VE-2WL-IV provided by its distributors.

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Isolated DC/DC Converters VE-2WL-IV
DC DC CONVERTER 28V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US