What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VE-2TY-CV

Module DC-DC Single-Out 3.3V 30A 99W Screw Mount/Through Hole 9-Pin Full Brick
$ 605.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-2TY-CV.

IHS

Datasheet2 pages8 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 605.22
$ 598.34
Stock
1,062
38,751
Authorized Distributors
1
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
66 V
66 V
Max Input Voltage
160 V
160 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC Single-Out 3.3V 15A 49.5W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 3.13A 75W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VE-2TY-CV provided by its distributors.

Module DC-DC Single-Out 3.3V 30A 99W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid
CONVERTER MOD DC/DC 3.3V 99W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US