What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VE-26L-CV

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 9-Pin Full Brick

$ 769.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-26L-CV.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages8 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 769.455
$ 517.32
Stock
5,503
189,988
Authorized Distributors
2
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
-
28 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid
DC-DC Booster Module, 1 Output, 99W, Hybrid
DC-DC Booster Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of Vicor VE-26L-CV provided by its distributors.

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC DC CONVERTER 28V 150W
IC FPGA 57 I/O 100QFP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US