Vicor V300C28T150BN

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 346.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C28T150BN.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 346.106
$ 450.71
Stock
31,291
32,056
Authorized Distributors
3
2
Case/Package
Module
-
Number of Pins
7
7
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
28 V
Output Current
-
5.36 A
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.5 %
86.5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
TDK-LambdaPH100A280-24
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 100.8 W
TDK-LambdaPH75S280-24
Module DC-DC 280VIN 1-OUT 24V 3.2A 75W 6-Pin
TDK-LambdaPH50S280-5
Isolated Module DC DC Converter 1 Output 5V 10A 200V - 400V Input

Descriptions

Descriptions of Vicor V300C28T150BN provided by its distributors.

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
OVP, UVLO 150W 5.36A 28V 1 375V 180V Fixed TH 57.9mm × 36.8mm × 12.7mm
IC REG LINEAR 2.5V 200MA 4DSBGA

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US