Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vertiv GI10093

Cold device power strip, 36-way, 3 m, 16 A, with surge protection, black, GI10093
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for GI10093. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Vertiv GI10093.

Burklin Elektronik

Datasheet2 pages5 years ago

Descriptions

Descriptions of Vertiv GI10093 provided by its distributors.

Cold device power strip, 36-way, 3 m, 16 A, with surge protection, black, GI10093
Voltage Rating Max. V = 240 / Voltage Rating Min. V = 200 / Power Switch = No / Connection Output = IEC 60320 C13/19 Combo Socket / Length m = 1.68 / Current Max. A = 16 / Connection Input = CEE Plug / Height mm = 51 / Number of Outlets = 36 / Depth mm = 51

Manufacturer Aliases

Vertiv has several brands around the world that distributors may use as alternate names. Vertiv may also be known as the following names:

  • VERTIV (EMERSON NETWORK POWER)
  • Knürr
  • IPiQ