Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vero 20-2136

Vero TechnologiesTest terminals, 1.32 mmmmaperture, Black

$ 0.707

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vero 20-2136.

IHS

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
+41.50%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Vero 20-2136 provided by its distributors.

Vero TechnologiesTest terminals, 1.32 mmmmaperture, Black
Loop PCB Terminal Phosphor Bronze Black Electro Tin
Terminal, Pcb, Black, Pk100; |Vero 20-2136
BLACK BEAD TERML ASSY 1.32 MM HOLE
TERMINAL, PCB, BLACK, PK100; Product Range: Type 8 Series; Connector Colour: Black; Connector Mounting: Through Hole Mount; Mounting Hole Dia: 1.32mm; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SV

Manufacturer Aliases

Vero has several brands around the world that distributors may use as alternate names. Vero may also be known as the following names:

  • Vero Technologies
  • VERO TECHNOLOGIES LTD
  • APW Electronic Solutions/Vero
  • Vero Electronics
  • APW-VERO
  • APW ENCLOSURES
  • Vero Power
  • Vero Technologies (APW Electronic Solutions)
  • VERO TECHNOLOGI
  • VERO ELECTRONICS LTD