Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Verbatim 44082

Flash Memory Card Type: Microsd Card, Cla; Available Until Stocks Are Exhausted |Verbatim 44082
$ 11.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Verbatim 44082.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
-13.33%

Descriptions

Descriptions of Verbatim 44082 provided by its distributors.

Flash Memory Card Type:Microsd Card, Cla; Available Until Stocks Are Exhausted |Verbatim 44082
Flash Memory Card Type: MicroSD Card, Cla; Flash Memory Card Type: MicroSD Card, Class 10; Memory Capacity: 16GB; Supply Voltage Nom: -; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -
Memory Capacity GB = 16 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 80 / Write Speed MB/s = 10 / Memory Card Bus = Class 10 / Memory Card Bus = U1 / Memory Card Bus = V10 / Adapter Included = Yes / Colour = Black

Manufacturer Aliases

Verbatim has several brands around the world that distributors may use as alternate names. Verbatim may also be known as the following names:

  • Verbatim America LLC
  • VERBATIM CORPORATION