What’s new: Find the right parts faster with our redesigned experience

Learn more

Venkel C0603C0G500-270JNP

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0603C0G500-270JNP.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
23,536
8,123,808
8,123,808
Authorized Distributors
1
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
840 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-05-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Venkel C0603C0G500-270JNP provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603
Chip Capacitor;0603;C0G;50V;27pF;±5%
CAP CER 27PF 50V C0G/NP0 0603
In Stock, AS6081 Certified Vendor, Ships Same day

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)