What’s new: Find the right parts faster with our redesigned experience

Learn more

Venkel C0603C0G500-0R5BNE

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 5e-07uF, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0603C0G500-0R5BNE.

IHS

Datasheet29 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.019
$ 0.019
Stock
6,988
405,014
405,014
Authorized Distributors
1
6
6
Capacitance
500 fF
500 fF
500 fF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
840 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Venkel C0603C0G500-0R5BNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 5e-07uF, Surface Mount, 0603
Chip Capacitor;0603;C0G;50V;0.5pF;±0.1pF
CAP CER 0.5PF 50V C0G/NP0 0603

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)