Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSSA149

Velleman Love Tester Kit with 10 LEDs by Whadda
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WSSA149. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSSA149.

Jameco (USA)

Datasheet1 page24 years ago

Descriptions

Descriptions of Velleman WSSA149 provided by its distributors.

Velleman Love Tester Kit with 10 LEDs by Whadda
Love Tester/Box (Carton) |Velleman WSSA149
Supply Voltage Max. V = 9 / Width mm = 80 / Product Type = Sensor Module / Length mm = 105 / Kit Type = Love Tester Board / Kit Contents = 14x Various Resistors, Diode, 8x Various Capacitors, 2x IC Sockets, Trim Potentiometer, 10x LEDs, 2x Transistors, Voltage Regulator, Switch, Buzzer, 2x ICs / Height mm = 25 / Family Name = Sensor Modules

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM