Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSSA101

Velleman Flashing LED Sweetheart Kit by Whadda
$ 8.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSSA101.

Jameco (USA)

Datasheet1 page24 years ago

Inventory History

3 month trend:
-10.57%

Descriptions

Descriptions of Velleman WSSA101 provided by its distributors.

Velleman Flashing LED Sweetheart Kit by Whadda
Beating Heart/Box (Carton) |Velleman WSSA101
Supply Voltage Max. V = 9 / Width mm = 70 / Product Type = LED Board / Length mm = 65 / Kit Type = Flashing Sweethearts Board / Kit Contents = 9x Various Resistors, PCB, 28x LEDs, 2x Transistors, 2x Electrolytic Capacitors / Height mm = 30 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM