Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSSA100

Velleman Electronic Christmas Tree with 16 Blinking LEDs by Whadda
$ 7.95
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSSA100.

Jameco (USA)

Datasheet1 page24 years ago

Inventory History

3 month trend:
-69.81%

Descriptions

Descriptions of Velleman WSSA100 provided by its distributors.

Velleman Electronic Christmas Tree with 16 Blinking LEDs by Whadda
Electronic Christmas Tree/Box (Carton) |Velleman WSSA100
Supply Voltage Max. V = 9 / Width mm = 100 / Product Type = LED Board / Length mm = 60 / Kit Type = Electronic Christmas Tree Board / Kit Contents = 7x Various Resistors, PCB, 16x LEDs 3x Transistors, 4x Capacitors / Height mm = 25 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM