Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSL173

Velleman Mini 6 LED Chaser Kit 4-15VDC by Whadda
$ 6.71
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSL173.

Jameco (USA)

Datasheet0 pages0 years ago

Descriptions

Descriptions of Velleman WSL173 provided by its distributors.

Velleman Mini 6 LED Chaser Kit 4-15VDC by Whadda
Device Core = PIC10 / Supply Voltage Max. V = 15 / Supply Voltage Min. V = 4 / Width mm = 25 / Product Type = LED Board / Length mm = 55 / Kit Type = Mini 6-LED Chaser Board / Kit Contents = 6x Various Resistors, Zener Diode, Diode, IC Socket, 6x LEDs, 3x Various Capacitors, Transistor, Type VMK173 IC, Battery Connector / Height mm = 10 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM