Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSL104

Velleman Sound Activated LEDs Kit by Whadda
$ 8.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSL104.

Jameco (USA)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-31.75%

Descriptions

Descriptions of Velleman WSL104 provided by its distributors.

Velleman Sound Activated LEDs Kit by Whadda
Supply Voltage Max. V = 9 / Width mm = 55 / Product Type = LED Board / Length mm = 40 / Kit Type = Sound to Light Unit Board / Kit Contents = 14x Various Resistors, PCB, 4x LEDs, 4x Transistors, 4x Various Capacitors, Trim Potentiometer, Microphone / Height mm = 35 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM