Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSG159

Whadda Brain Game Kit (Mimic the LED Pattern Game) Solder Assembly Required

Submit Request for Quote

Unfortunately we do not know of any distributors for WSG159. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Velleman WSG159 provided by its distributors.

Whadda Brain Game Kit (Mimic the LED Pattern Game) Solder Assembly Required
Brain Game/Box (Carton) |Velleman WSG159
Device Core = PIC12 / Supply Voltage Max. V = 4.5 / Width mm = 67 / Product Type = Development Board / Length mm = 84 / Kit Type = Brain Game Module / Kit Contents = 7x Various Resistors, 2x Diodes, 4x Pushbuttons, IC Socket, Capacitor, 4x LEDs, Transistor, Loudspeaker, IC / Height mm = 41 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM