Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSG150

Velleman Kit Shaking Dice Simulated Dice Roll Soldering Kit by Whadda
$ 12.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSG150.

Jameco (USA)

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-37.32%

Descriptions

Descriptions of Velleman WSG150 provided by its distributors.

Velleman Kit Shaking Dice Simulated Dice Roll Soldering Kit by Whadda
Shaking Dice/Box (Carton) |Velleman WSG150
Device Core = PIC12 / Supply Voltage Max. V = 3 / Width mm = 36 / Product Type = LED Board / Length mm = 36 / Kit Type = Shaking Dice Board / Kit Contents = 8x Various Resistors, 2x Various Capacitors, IC Socket, Battery Holder, Switch, 7x LEDs, IC / Height mm = 32 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM