Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSAK129

Velleman Crawling Micro Bug Solder Kit 29pcs. 110mm x 90mm by Whadda
$ 13.49
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSAK129.

Jameco (USA)

Datasheet1 page24 years ago

Descriptions

Descriptions of Velleman WSAK129 provided by its distributors.

Velleman Crawling Micro Bug Solder Kit 29pcs. 110mm x 90mm by Whadda
Crawling Microbug/Box (Carton) |Velleman WSAK129
Supply Voltage Max. V = 3 / Width mm = 90 / Product Type = Robot Kit / Length mm = 110 / Kit Type = Crawling Microbug Board / Kit Contents = 10x Various Resistors, PCB, 2x Light Dependent Resistors, 2x Switches, 3x Trim Potentiometers, 8x Transistors, 2x Electrolytic Capacitors, Battery Holder, 2x LEDs / Family Name = Robotics / Board Width mm = 90 / Board Length mm = 110

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM