Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSAH136

Velleman Super Snooper Stereo Ear Kit by Whadda
$ 11.95
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSAH136.

Jameco (USA)

Datasheet1 page24 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Velleman WSAH136 provided by its distributors.

Velleman Super Snooper Stereo Ear Kit by Whadda
Interfaces = Audio / Supply Voltage Max. V = 4.5 / Width mm = 54 / Product Type = Audio Amplifier / Length mm = 62 / Kit Type = Super Stereo Ear Board / Kit Contents = 16x Various Resistors, PCB, 12x Various Capacitors, LED, Switch, IC Socket, PCB Tabs, 2x Microphones, Type NE5532 IC, Potentiometer, Battery Holder / Height mm = 44 / Family Name = Development Boards

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM