Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman WSAA120

Velleman MK120 IR Light Barrier Kit Solder Assembly & 9V Battery Required by Whadda
$ 11.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Velleman WSAA120.

Jameco (USA)

Datasheet1 page24 years ago

Inventory History

3 month trend:
-19.54%

Descriptions

Descriptions of Velleman WSAA120 provided by its distributors.

Velleman MK120 IR Light Barrier Kit Solder Assembly & 9V Battery Required by Whadda
Supply Voltage Max. V = 9 / Width mm = 40 / Product Type = Sensor Module / Length mm = 55 / Kit Type = IR Light Barrier Board / Kit Contents = 17x Various Resistors, 2x PCBs, 4x Diodes, 2x IR LEDs, Phototransistor, 7x Capacitors, 2x Switches, 3x Transistors, 2x Power Connectors, 2x Battery Holders, LED, IC Socket, Buzzer / Family Name = Development Boards / Board Width mm = 50 / Board Length mm = 100

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM