Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Velleman K/MOW

24 AWG 10 Color Stranded Mounting Wire Kit
$ 15.39

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+948%

Descriptions

Descriptions of Velleman K/MOW provided by its distributors.

24 AWG 10 Color Stranded Mounting Wire Kit
WIRE KIT, 8X5M, 2X10M, 24AWG, MULTICORE;
Cross-Section mm² = 0.2 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Multicolour / Conductor Material = Tinned Copper / Voltage Rating Max. V = 60 / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 65 / Original Packaging m = 4

Manufacturer Aliases

Velleman has several brands around the world that distributors may use as alternate names. Velleman may also be known as the following names:

  • VELLEMAN INC
  • VELLEMAN KIT
  • Whadda
  • VELLEM

Part Number Aliases

This part may be known by these alternate part numbers:

  • K/MOW.
  • KMOW