Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics TS209

T STRUT- 20.85L, W/OINSERT, 5280006 DET2 | Vector Electronics & Technology TS209

$ 10.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics TS209.

Newark

Datasheet4 pages18 years ago
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago
Datasheet1 page24 years ago

element14

Inventory History

3 month trend:
+159%

Related Parts

Hammond 1U FLAT ALUMINUM RACK PANEL Part Number PBPA19001BK2 [UPC 62398059620 ]
Bud IndustriesSFA-1831
Surface Shield Panel 0.12 in. Aluminum White 1.75 in. H x 19.00 in. W
Hammond 2U FLAT ALUMINUM RACK PANEL Part Number PBPA19003BK2 [UPC 62398059670 ]
Hammond 1U SLOTTED ALUM VENTED PANEL Part Number PVSA19001BK2 [UPC 62398062710 ]
Bud IndustriesPA-1102-WH
Aluminum Panel Chassis CB-1370, Aluminum Panel Chassis (1.8 X 19 X 5.3 In)

Descriptions

Descriptions of Vector Electronics TS209 provided by its distributors.

T STRUT- 20.85L, W/OINSERT, 5280006 DET2 | Vector Electronics & Technology TS209
Mounting Rail; Tipo De Accesorio:-; Para Usar Con:Eia Card Racks; Anchura Externa:1"; Cantidad En El Paquete:1; Longitud:20.85"; Material:Aluminum; Material Del Cuerpo:Aluminum |Vector Electronics TS209
Mounting Rail; For Use With:EIA Card Racks; Body Material:Aluminum; External Width:1"; Leaded Process Compatible:Yes; Length:20.85"; Material:Aluminum; Pack Quantity:1; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO