Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics T46-4-9/M

Terminal, 0.042 in., 0.025 in., Press-in, T46
$ 110.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics T46-4-9/M.

Official Datasheet12 years ago

Related Parts

Keystone15232
TERMINAL BOARD TURRET SCORED 50 POSITIONS 13.125 L 1.50 W GEE
Keystone15316
TERMINAL, TURRET, THROUGH HOLE - More Details

Descriptions

Descriptions of Vector Electronics T46-4-9/M provided by its distributors.

TERMINAL, 0.042 IN., 0.025 IN., PRESS-IN, T46
TERMINAL,WWRAP,.042,PK OF 1,000
Prototyping Products 1000 PER PKG
Terminal, Wrap Post; Accessory Type:Press-In Terminal; For Use With:Breadboard & Prototype Boards; Connector Type:Wrap Post Terminal; Contact Plating:Tin Plated Contacts; Insulator Material:Uninsulated; Length:0.46"; Pin Length:0.46"rohs Compliant: Yes |Vector Electronics T46-4-9/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • T46-4-9M