Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics T42-1/M

Terminal, 0.042 in., 0.025 in., 0.032, 0.034 in., Push-in, T42-1

$ 67.738

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics T42-1/M.

IHS

Datasheet1 page18 years ago

Farnell

Jameco (USA)

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-99.40%

Descriptions

Descriptions of Vector Electronics T42-1/M provided by its distributors.

TERMINAL, 0.042 IN., 0.025 IN., 0.032, 0.034 IN., PUSH-IN, T42-1
TERMINAL, PUSH-IN, PCB; Accessory Type:-; For Use With:-; Connector Type:Test Point; Contact Material:Phosphor Bronze; Plating:Tin Plated
PUSH-IN TERMINAL, BREADBOARD & PROTOTYPE; Accessory Type: Push-In Terminal; For Use With: 0.042in Diameter Hole Breadboard & Prototype Boards; SVHC: No SVHC (15-Jan-2019)
Terminal, Push-In, Pcb; Rango De Producto:Serie T42-1; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Estaño; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.042; Longitud:0.17"; Longitud Del Pin:0.17" |Vector Electronics T42-1/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • T-42-1M
  • T42-1/M.
  • T42-1M