What’s new: Find the right parts faster with our redesigned experience

Learn more

Vector Electronics T120-1/50

CONTACT PKG 50 | Vector Electronics & Technology T120-1/50

$ 123.382
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics T120-1/50.

Newark

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

CONN, TWIST-ON SPLICE,22-10AWG, PVC, TAN,3M PERFORMANCE PLUS WIRE CONNECTOR

Descriptions

Descriptions of Vector Electronics T120-1/50 provided by its distributors.

CONTACT PKG 50 | Vector Electronics & Technology T120-1/50
CONTACTS SLIP-ON #28 50PCS/REEL
Contact; Accessory Type:Slip-On Contacts; For Use With:Breadboard & Prototype Boards; Connector Type:Contact, Wire Wrap; Insulator Material:Uninsulated; Mounting Hole Dia:0.042; Termination Method:Slip On; Wire Size Awg Min:28Awg Rohs Compliant: Yes |Vector Electronics T120-1/50

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO