What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 412-BOX

Conn, Twist-on Splice, 22-10AWG, Pvc, Tan, 3M Performance Plus Wire Connector

$ 16.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 412-BOX.

Farnell

Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of 3M 412-BOX provided by its distributors.

CONN, TWIST-ON SPLICE,22-10AWG, PVC, TAN,3M PERFORMANCE PLUS WIRE CONNECTOR
Terminal, Closed End Splice Twist-On Tan; Product Range:412- Series; Termination:twist On; Wire Size Awg Min:22Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:-; Insulator Colour:tan; Insulator Material:pvc (Polyvinylchloride) Rohs Compliant: Yes
TERMINAL, CLOSED END SPLICE TWIST-ON TAN; TERMINAL, CLOSED END SPLICE TWIST-ON TAN; Connector Type:Closed End Splice; Insulator Color:Tan; Termination Method:Twist On; Wire Size (AWG):22-8; Contact Material:Steel; Insulator Material:PVC; Body Material:PVC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412-BOX.
  • 412BOX
  • 80611237720