Vector Electronics RE96FW

DIN 41612 F Connector, 96 POS, 2.54mm Pitch, Wire Wrap, ST Panel Mount
$ 11.574

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics RE96FW.

IHS

Datasheet2 pages18 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-22.22%

Related Parts

HARTING Elektronik09032966821
CONN DIN RCPT 96POS PCB GOLD / 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
TE Connectivity5535032-4
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity535032-4
Conn Din 41612, 2.54Mm, 96Pos, Rcpt; |Te Connectivity Amp 535032-4.
TE Connectivity5650963-4
Din 41612 Connector, Type C Series; |Te Connectivity Amp 5650963-4.
HARTING Elektronik09032966824
CONN DIN RCPT 96POS PCB / 96 Position Din Connector Receptacle, Female Sockets Through Hole

Descriptions

Descriptions of Vector Electronics RE96FW provided by its distributors.

DIN 41612 F Connector, 96 POS, 2.54mm Pitch, Wire Wrap, ST Panel Mount
CONNECTOR, 96, , 0.54 IN. (CONTACT), GLASS-FILLED PBT UL-94V-0, PHOSPHOR BRONZE
CONNECTOR,96-PIN DIN,FEMALE,WIRE-WRAP,ST
RECEPTACLE FEMALE WIRE-WRAP STRAIGHT
连接器, PCB, DIN41612, 触点数:96, 排数:3;
DIN 41612 PCB CONNECTOR, FEMALE, 96 WAY;; DIN 41612 PCB CONNECTOR, FEMALE, 96 WAY; Product Range: -; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact P

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO