Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics R31/M

SOCKET PIN PKG 1000 | Vector Electronics & Technology R31/M
$ 559.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics R31/M.

Newark

Datasheet1 page18 years ago

Related Parts

MILL MAX 8579-0-15-15-21-27-10-0IC SOCKET, 1 POSITION, SOLDER
0.045 ~ 0.065" (1.14mm ~ 1.65mm) Crimp Solder Pin Receptacle Connector"
Ic & Component Socket, 1Cont, Pcb Socket; |Mill-Max 0368-0-33-15-13-27-10-0
Keystone3593
MICRO JACK; CRIMP BARREL; .032-.046 PINS; .530 L; 18AWG MAX WIRE; BRASS/GOLD
Keystone1442
ROHS3Compliant Lead Free Gold Press-Fit Knurled Pin Receptacle Connector 10.0muin 0.25mum
Keystone1682
Solder Mount Receptacle for .048 -.064" Pins

Descriptions

Descriptions of Vector Electronics R31/M provided by its distributors.

SOCKET PIN PKG 1000 | Vector Electronics & Technology R31/M
Test Point Socket, Pcb; Connector Type:Test Point; Product Range:R31 Series; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Current Rating:3A; Insulator Material:Uninsulated; Length:0.703"; Mounting Hole Dia:0.055 Rohs Compliant: Yes |Vector Electronics R31/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO