Keystone 3593

Micro Jack; Crimp Barrel; .032-.046 Pins; .530 L; 18AWG Max Wire; Brass/gold
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3593.

IHS

Datasheet1 page11 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ic & Component Socket, 1Cont, Pcb Socket; |Mill-Max 0368-0-33-15-13-27-10-0
PC Pin Receptacles No Tail Solder Gold Length 0.160 Inside Diameter 0.043" "
0.037 ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder Pin Receptacle Connector"
Keystone1682
Solder Mount Receptacle for .048 -.064" Pins
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Keystone3505
JACK, PIN SIZE .015-.025",.553" LONG, PRESS-FIT MOUNT, BRASS BODY, TIN PLATE/FINISH

Descriptions

Descriptions of Keystone 3593 provided by its distributors.

MICRO JACK; CRIMP BARREL; .032-.046 PINS; .530 L; 18AWG MAX WIRE; BRASS/GOLD
Crimp Barrel Receptacle for .032 -.046" Pins
Ic & Component Socket, 1Cont, Pcb Socket; |Keystone 3593
Circuit Board Hardware - PCB JACK

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO