Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics K36C/M

Inboard Pin, 0.025 in., 0.023 in., 0.705 in., Solder, Male, K36 Series

$ 96.235

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics K36C/M.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

2.36mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact, Bag
Standard P.c. Board Pin |Mill-Max 3121200150000080
PC Pin Terminal Connector Through Hole Gold 0.040 (1.02mm) Dia"
Keystone1378-1
Brass Solder Mount 0.039 inch Diameter 0.173 inch Length Micro Pin

Descriptions

Descriptions of Vector Electronics K36C/M provided by its distributors.

INBOARD PIN, 0.025 IN., 0.023 IN., 0.705 IN., SOLDER, MALE, K36 SERIES
Prototyping Products .025 PIN PKG/1000
INBORD PIN PKG FOR.025HOLE,TIN, PK/1000
PIN INBOARD .025" HOLE 1000/PKG
Test Point Pin, Pcb; Rango De Producto:Serie K36; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Estaño; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.025; Longitud:0.705"; Longitud Del Pin:0.705" |Vector Electronics K36C/M

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • K36CM