What’s new: Find the right parts faster with our redesigned experience

Learn more

Vector Electronics K31C/M

Inboard Pin, 0.042 in., 0.04 in., 0.375 in., Solder, Male, K31 Series
$ 73.538

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics K31C/M.

IHS

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-22.74%

Related Parts

TE Connectivity5212044-1
Conn Shielded Circular DIN RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Tube
TE Connectivity5-827730-0
Conn Board Stacker HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity966871-1
Conn Shrouded Header HDR 20 POS 2.5mm Solder RA Thru-Hole Frame
2.36mm Diameter PC Board Pin Terminal, Male, Tin Plated Brass Contact, Bag

Descriptions

Descriptions of Vector Electronics K31C/M provided by its distributors.

INBOARD PIN, 0.042 IN., 0.04 IN., 0.375 IN., SOLDER, MALE, K31 SERIES
TEST POINT PIN, PCB - More Details
INBORD PIN FOR .042 HOLE, TIN, PKG 1000
Prototyping Products 1000 PER PKG
Test Point Pin, Pcb; Rango De Producto:Serie K31; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Estaño; Conector, Tipo:Test Point; Diámetro Del Agujero De Montaje.:0.042; Longitud:0.375"; Longitud Del Pin:0.375" |Vector Electronics K31C/M
TEST POINT PIN, PCB; Connector Type:Test; TEST POINT PIN, PCB; Connector Type:Test Point; Contact Plating:Tin; Insulator Material:Uninsulated; Leaded Process Compatible:Yes; Length:0.375"; Mounting Hole Dia:0.042; Package / Case:PCB; Peak Reflow Compatible (260 C):Yes

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO