Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics CRK3

REAR COVER PANEL, 3U FOR EIA SUBRACK | Vector Electronics & Technology CRK3

$ 42.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CRK3.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Vector Electronics CRK3 provided by its distributors.

REAR COVER PANEL,3U FOR EIA SUBRACK | Vector Electronics & Technology CRK3
Racks/Cases/Card Cages/Guides/Modules REAR COVER
PANEL COVER REAR FOR 19" RACKS
Rear Cover Panel, Subrack 5.25X19In Aluminum; Panel Type:Rear Panel; Rack U Height:3U; Panel Material:Aluminum; Body Color:-; For Use With:3U Vectorpak Subrack Systems; External Height - Metric:133.4Mm; External Width - Metric:483Mm Rohs Compliant: Yes |Vector Electronics CRK3

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO