What’s new: Find the right parts faster with our redesigned experience

Learn more

Vector Electronics CCK13S-HT/90

Racks/Cases/Card Cages/Guides/Modules EIA Card Subrack
$ 160.639
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics CCK13S-HT/90.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet2 pages20 years ago

Newark

Inventory History

3 month trend:
-85.71%

Related Parts

Bud IndustriesCU-587-GT
Enclosure 5.25 in. H x 8.25 in. W x 7.75 in. D Steel Gray
Aluminum enclosure, (L x W x H) 203 x 421 x 133 mm, black (RAL 9005), IP32, RM3U1908SBK
Bud IndustriesCU-585-GT
LOUVERED STEEL CABINET, DESKTOP, 8.25 X 5.75 X 5.25IN, CONTOUR UTILITY SERIES
Bud IndustriesHC-14102
Bud Industries HC-14102 ValuLine Chassis Enclosure, 5.3x12.8x13 in, ValuLine Series
Hammond1550N
Die Cast Enclosure 1550 250.2x250.2x101.3mm Die-Cast Aluminium Aluminium IP54
Hammond1550NBK
Aluminum die cast enclosure, (L x W x H) 250 x 250 x 97 mm, black (RAL 9005), IP54, 1550NBK

Descriptions

Descriptions of Vector Electronics CCK13S-HT/90 provided by its distributors.

Racks/Cases/Card Cages/Guides/Modules EIA Card Subrack
CARD RACK KIT 3UX10.25X9 SNAP-IN
SUBRACK KIT ALUM 9X10.25 SNAP-IN
Subrack Kit, 4.5Inx6.5In Cards, 3U; Rack U Height:3U; Rack Hp Width:-; External Depth - Metric:165Mm; External Height - Metric:133.4Mm; External Width - Metric:206Mm; External Depth - Imperial:6.5"; External Height - Imperial:5.3" Rohs Compliant: Yes |Vector Electronics CCK13S-HT/90

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO