Vector Electronics 85H85WE

Protoboard, Unclad, Grid 0.1X0.1", Board 8.5"LX8.5"WX0.062"T, Hole-dia 0.062", H, FR4
$ 25.414
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 85H85WE.

Factory Futures

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-10.91%

Related Parts

Vector Electronics85H48WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.062",H, FR4
Vector Electronics838WE
Prototyping Products 4.5 X6.5 X.062 0.062 HOLE DIAMETER
Vector ElectronicsE160-3U-3
PC BOARD 3UX160MM VOLT/GND PLANE
Twin Industries7100-062-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH

Descriptions

Descriptions of Vector Electronics 85H85WE provided by its distributors.

PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX8.5"WX0.062"T, HOLE-DIA 0.062",H, FR4
Pcb, Punchboard, No Clad, Pattern-H; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.57Mm; Altura Externa:215.9Mm; Anchura Externa:215.9Mm; Grosor De Placa:1.57Mm |Vector Electronics 85H85WE
PCB, Punchboard, No Clad, Pattern-H; Boa; PCB, Punchboard, No Clad, Pattern-H; Board Type:PCB, Punchboard, No Clad; Board Material:FR4 Epoxy Glass; Hole Diameter:1.57mm; External Height:215.9mm; External Width:215.9mm; Board Thickness:1.57mm; Body Material:FR4 Epoxy Glass

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO