Vector Electronics 838WE

Prototyping Products 4.5 X6.5 X.062 0.062 HOLE DIAMETER
$ 21.093
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 838WE.

Newark

Datasheet2 pages20 years ago

Related Parts

Vector ElectronicsE160-3U-3
PC BOARD 3UX160MM VOLT/GND PLANE
Twin Industries7100-062-4565
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6.5"LX4.5"W, HOLE-DIA 0.062",NON-PTH
Vector Electronics85H48WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX4.5"WX0.062"T, HOLE-DIA 0.062",H, FR4
Vector Electronics85H85WE
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 8.5"LX8.5"WX0.062"T, HOLE-DIA 0.062",H, FR4

Descriptions

Descriptions of Vector Electronics 838WE provided by its distributors.

Prototyping Products 4.5 X6.5 X.062 0.062 HOLE DIAMETER
Pcb Plugboard, 22/44 @0.156"card Edge, Holes Only; Tipo De Placa:Borde De Placa Pcb, Sólo Orificios, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.57Mm; Altura Externa:114.3Mm |Vector Electronics 838WE
PCB Plugboard, 22/44 @0.156"card edge, H; PCB Plugboard, 22/44 @0.156"card edge, Holes Only; Board Type:PCB Card Edge, Holes Only, No Clad; Board Material:FR4 Epoxy Glass; Hole Diameter:1.57mm; External Height:114.3mm; External Width:165.1mm; Board Thickness:1.57mm

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO