Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vector Electronics 8021

Protoboard, Perforated, Grid 0.05X0.05", Board 6.3"LX3.94"WX0.062"T, Hole-dia 0.025"
$ 23.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 8021.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
+561%

CAD Models

Download Vector Electronics 8021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Vector Electronics8020
PROTOBOARD, PERFORATED, GRID 1X1MM, BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.025",PTH
Vector Electronics8020J1
PLUGBORD,.025"PTH,3.94"X6.3"1MM W/J1 | Vector Electronics & Technology 8020J1
Vector Electronics126M76-032
PROTOTYPING BOARD,"M",4.0 X 6.5,.037 THK | Vector Electronics & Technology 126M76-032
Vector Electronics336M76-032C1
PROTOBOARD, COPPER-CLAD, GRID 0.05X0.05",BOARD 17"LX4"WX0.037"T, HOLE-DIA 0.025",M
Vector Electronics336M76-032
PROTOBOARD, UNCLAD, GRID 0.05X0.05",BOARD 17"LX4"WX0.037"T, HOLE-DIA 0.025",M, FR4
Twin Industries7036-50
PROTOBOARD, PERFORATED, GRID 0.05X0.05", BOARD 4"LX3.5"W, PTH

Descriptions

Descriptions of Vector Electronics 8021 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.05X0.05",BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.025"
PCB, Pad/Hole and Ground Plane; Board Type:PCB Eurocard, 3U, Pre-etched Pattern; Material:Epoxy Glass Composite; Hole Diameter:0.635mm;
PC BOARD, EPOXY FIBREGLASS, 1.57MM; Board Type: PCB Eurocard, 3U, Pre-etched Pattern; Board Material: Epoxy Fibreglass; Hole Diameter: 0.61mm; External Height: 100mm; External Width: 160mm; Board Thickness: 1.57mm; SVHC: No SVH
Pcb, Pad/Hole And Ground Plane; Tipo De Placa:Pcb Eurocard, 3U, Pattern Pregrabada; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:0.635Mm; Altura Externa:100Mm; Anchura Externa:160Mm; Grosor De Placa:1.57Mm |Vector Electronics 8021

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8021.